Part Details for GBU406 by MDD (Microdiode Electronics)
Overview of GBU406 by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724761
|
Verical | Bridge Diode Min Qty: 1000 Package Multiple: 500 | Americas - 40000 |
|
$0.1313 | Buy Now |
|
CHIPMALL.COM LIMITED | 150A 1V@2A 4A 600V GBU Bridge Rectifiers ROHS | 3465 |
|
$0.1010 / $0.2064 | Buy Now |