Part Details for GBU410 by Goodwork Semiconductor Co Ltd
Overview of GBU410 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120A 1.1V@4A 4A 1kV GBU Bridge Rectifiers ROHS | 1400 |
|
$0.0893 / $0.1267 | Buy Now |
|
LCSC | 120A 1.1V4A 4A 1kV GBU Bridge Rectifiers ROHS | 1400 |
|
$0.0775 / $0.1100 | Buy Now |