Part Details for GBU4B-E3/51 by Vishay Intertechnologies
Overview of GBU4B-E3/51 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4B-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0497
|
Newark | Bridge Rectifier, 100V, 4A, Sip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:150A Rohs Compliant: Yes |Vishay GBU4B-E3/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.1100 | Buy Now |
DISTI #
GBU4B-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU Bulk - Bulk (Alt: GBU4B-E3/51) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8424 / $1.0702 | Buy Now |
DISTI #
625-GBU4B-E3/51
|
Mouser Electronics | Bridge Rectifiers 100 Volt 4.0 Amp Glass Passivated RoHS: Compliant | 860 |
|
$0.8060 / $1.3800 | Buy Now |
|
Future Electronics | GBU4B Series 100V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.7650 / $0.9300 | Buy Now |
|
Future Electronics | GBU4B Series 100V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.7650 / $0.9300 | Buy Now |
DISTI #
GBU4B-E3/51
|
TTI | Bridge Rectifiers 100 Volt 4.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7800 / $0.8100 | Buy Now |
DISTI #
GBU4B-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU Bulk - Bulk (Alt: GBU4B-E3/51) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8424 / $1.0702 | Buy Now |
DISTI #
GBU4B-E3/51
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 4A, Ifsm: 150A Min Qty: 1 | 0 |
|
$0.6900 / $1.0300 | RFQ |
DISTI #
GBU4B-E3/51
|
Avnet Asia | Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU Bulk (Alt: GBU4B-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GBU4B-E3/51
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU Bulk (Alt: GBU4B-E3/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for GBU4B-E3/51
GBU4B-E3/51 CAD Models
GBU4B-E3/51 Part Data Attributes:
|
GBU4B-E3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU4B-E3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |