Part Details for GBU4G-M3/51 by Vishay Intertechnologies
Overview of GBU4G-M3/51 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4G-M3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0902
|
Newark | 4A,400V, gpp, inline Bridge |Vishay GBU4G-M3/51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 / $1.0200 | Buy Now |
DISTI #
GBU4G-M3/51
|
Avnet Americas | 4A,400V,GPP,INLINE,BRIDGE (Alt: GBU4G-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.8949 / $1.1369 | Buy Now |
DISTI #
78-GBU4G-M351
|
Mouser Electronics | Bridge Rectifiers 4A, 400V, GPP, INLINE, BRIDGE RoHS: Compliant | 0 |
|
$0.9000 / $0.9370 | Order Now |
DISTI #
GBU4G-M3/51
|
TTI | Bridge Rectifiers 4A, 400V, GPP, INLINE, BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$0.8600 / $0.9300 | Buy Now |
Part Details for GBU4G-M3/51
GBU4G-M3/51 CAD Models
GBU4G-M3/51 Part Data Attributes
|
GBU4G-M3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU4G-M3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |