Part Details for GBU4M-BPC01 by Micro Commercial Components
Overview of GBU4M-BPC01 by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU4M-BPC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-GBU4M-BPC01-ND
|
DigiKey | Interface Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3698 | Buy Now |
DISTI #
833-GBU4M-BPC01
|
Mouser Electronics | Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE RoHS: Compliant | 0 |
|
$0.3690 | Order Now |
DISTI #
V36:1790_17627332
|
Arrow Electronics | Bridge Rectifier Diode Min Qty: 155 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2329 | Americas - 790 |
|
$0.3645 / $0.6458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.3580 | Buy Now |
DISTI #
71210143
|
Verical | Bridge Rectifier Diode Min Qty: 155 Package Multiple: 1 Date Code: 2329 | Americas - 790 |
|
$0.3645 / $0.6458 | Buy Now |
Part Details for GBU4M-BPC01
GBU4M-BPC01 CAD Models
GBU4M-BPC01 Part Data Attributes:
|
GBU4M-BPC01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU4M-BPC01
Micro Commercial Components
Bridge Rectifier Diode, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA |