Part Details for GBU601. by Diodes Incorporated
Overview of GBU601. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU601.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9760
|
Newark | No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:6A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Bridge Rectifier Mounting:Through Hole, Product Range:- Rohs Compliant: Yes |Diodes Inc. GBU601. Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.6230 / $0.9900 | Buy Now |