Part Details for GBU606G by SMC Diode Solutions
Overview of GBU606G by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU606G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-GBU606G-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 6A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
115 In Stock |
|
$0.2752 / $0.5900 | Buy Now |