Part Details for GBU607H by Taiwan Semiconductor
Overview of GBU607H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GBU607H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBU607H-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 6A GBU Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1000 In Stock |
|
$0.4203 / $1.1200 | Buy Now |
DISTI #
GBU607H
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 6A 4-Pin GBU Tube - Rail/Tube (Alt: GBU607H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4430 / $0.4900 | Buy Now |
DISTI #
821-GBU607H
|
Mouser Electronics | Bridge Rectifiers 6A, 1000V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.4200 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5170 | Buy Now |
DISTI #
GBU607H
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 6A 4-Pin GBU Tube - Rail/Tube (Alt: GBU607H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4430 / $0.4900 | Buy Now |
Part Details for GBU607H
GBU607H CAD Models
GBU607H Part Data Attributes:
|
GBU607H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU607H
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |