Part Details for GBU608 by Diodes Incorporated
Overview of GBU608 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GBU608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9867
|
Newark | Bridge Rectifier, 800V, 6A, Gbu |Diodes Inc. GBU608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $1.6000 | Buy Now |
DISTI #
GBU608-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 6A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
514 In Stock |
|
$0.5513 / $1.0300 | Buy Now |
DISTI #
GBU608
|
Avnet Americas | Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU608) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 751880 Factory Stock |
|
$0.5078 / $0.5999 | Buy Now |
DISTI #
621-GBU608
|
Mouser Electronics | Bridge Rectifiers 6.0A 800V RoHS: Compliant | 276 |
|
$0.6620 / $1.0300 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | 63 |
|
$0.3570 / $0.5950 | Buy Now | |
DISTI #
GBU608
|
Avnet Americas | Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU608) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 751880 Factory Stock |
|
$0.5078 / $0.5999 | Buy Now |
DISTI #
GBU608-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 6A, Ifsm: 175A Min Qty: 1 | 0 |
|
$0.6400 / $0.9500 | RFQ |
|
Chip1Cloud | RECT BRIDGE GPP 6A 800V GBU | 11500 |
|
RFQ | |
DISTI #
3944454
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0910 / $1.7692 | Buy Now |
Part Details for GBU608
GBU608 CAD Models
GBU608 Part Data Attributes:
|
GBU608
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU608
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU608
This table gives cross-reference parts and alternative options found for GBU608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6K/72 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU608 vs GBU6K/72 |
GBU608AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU608 vs GBU608AB1 |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU608 vs GBU6K |
GBU6K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU608 vs GBU6K-BP-HF |
GBU6K-BP | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU608 vs GBU6K-BP |
GBU6K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU608 vs GBU6K |
G5SBA80-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU608 vs G5SBA80-M3/51 |
GBU6K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.8A, 800V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU608 vs GBU6K-E3/51 |
G5SBA80-E3/51 | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU608 vs G5SBA80-E3/51 |