Part Details for GBU610 by Diodes Incorporated
Overview of GBU610 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU610DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 6A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
18 In Stock |
|
$0.5523 / $1.4700 | Buy Now |
DISTI #
GBU610
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU610) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 21400 Factory Stock |
|
$0.5100 / $0.6026 | Buy Now |
DISTI #
621-GBU610
|
Mouser Electronics | Bridge Rectifiers 1000V 6A RoHS: Compliant | 344 |
|
$0.6620 / $1.4200 | Buy Now |
|
Future Electronics | GBU Series 1000 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 940Tube |
|
$0.5000 / $0.6100 | Buy Now |
|
Future Electronics | GBU Series 1000 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
GBU610
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU610) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 21400 Factory Stock |
|
$0.5100 / $0.6026 | Buy Now |
DISTI #
GBU610-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 6A, Ifsm: 175A, flat Min Qty: 1 | 29 |
|
$0.6700 / $0.9900 | Buy Now |
DISTI #
GBU610
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU610) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 21400 Factory Stock |
|
$0.5100 / $0.6026 | Buy Now |
DISTI #
GBU610
|
Avnet Asia | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube (Alt: GBU610) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
3944455
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1KV, 6A, GBU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6831 / $1.5221 | Buy Now |
Part Details for GBU610
GBU610 CAD Models
GBU610 Part Data Attributes
|
GBU610
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU610
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU610
This table gives cross-reference parts and alternative options found for GBU610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU610 vs GBU6M |
GBU6M-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU610 vs GBU6M-H |
GBU6M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU610 vs GBU6M-E3/51 |
CBR6M-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | GBU610 vs CBR6M-L100 |
GBU610A | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU610 vs GBU610A |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | General Instrument Corp | GBU610 vs GBU6M |
KBU6M-E4 | DIODE 6 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU610 vs KBU6M-E4 |
CBR6MF-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | GBU610 vs CBR6MF-L100 |
GBU6M-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU610 vs GBU6M-LF |
GBU6M | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | GBU610 vs GBU6M |