Part Details for GBU6B by LRC Leshan Radio Co Ltd
Overview of GBU6B by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBU6B
GBU6B CAD Models
GBU6B Part Data Attributes
|
GBU6B
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU6B
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 6A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 32 |
Alternate Parts for GBU6B
This table gives cross-reference parts and alternative options found for GBU6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU6B vs KBJ6B |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU6B vs GBU601 |
KBJL601G-BP | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B vs KBJL601G-BP |
GBJL601-BP | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B vs GBJL601-BP |
KBJ601G-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B vs KBJ601G-BP-HF |
GBJ601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B vs GBJ601-BP-HF |
KBL602GT0 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Taiwan Semiconductor | GBU6B vs KBL602GT0 |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | GBU6B vs GBU601 |