There are no models available for this part yet.
Overview of GBU6B by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBU6B by PanJit Semiconductor
Part Data Attributes for GBU6B by PanJit Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
175 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
6 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Alternate Parts for GBU6B
This table gives cross-reference parts and alternative options found for GBU6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR6-L010 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE D, 4 PIN | Central Semiconductor Corp | GBU6B vs CBR6-L010 |
GBU601 | Bridge Rectifier Diode, 1 Phase, 2.8A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU6B vs GBU601 |
GBU6B | Bridge Rectifier Diode, 1 Phase, 4.2A, 100V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU6B vs GBU6B |
GBU601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU6B vs GBU601 |
GBU6B | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | GBU6B vs GBU6B |
GBU6B-BP | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU6B vs GBU6B-BP |
GBU6B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU6B vs GBU6B |
GBU6B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | General Instrument Corp | GBU6B vs GBU6B |
GBU6B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU6B vs GBU6B |
GBU6B | Bridge Rectifier Diode, 6A, 100V V(RRM) | Mospec Semiconductor Corp | GBU6B vs GBU6B |
Related Parts for GBU6B
-
GBPC3510WRectifier Diodes
-
GDZ2V4B-G3-08Zener Diodes
-
TAJB105K035RNJFixed Capacitors
-
SMAJ24CA-TRTransient Suppressors
-
VMM90-09FPower Field-Effect Transistors
-
STM32F407ZGT6TRMicrocontrollers
-
CRA2512-FZ-R010ELFFixed Resistors
-
MAX1681ESASwitching Regulator or Controllers
-
NDS351ANSmall Signal Field-Effect Transistors