Part Details for GBU6K-E3/45 by Vishay Intertechnologies
Overview of GBU6K-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBU6K-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5364
|
Newark | 6A,800V,gpp,inline Bridge |Vishay GBU6K-E3/45 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9670 / $1.2500 | Buy Now |
DISTI #
GBU6K-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU6K-E3/45) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9526 / $1.2101 | Buy Now |
DISTI #
625-GBU6K-E3
|
Mouser Electronics | Bridge Rectifiers 800 Volt 6.0 Amp Glass Passivated RoHS: Compliant | 1383 |
|
$0.8960 / $2.1000 | Buy Now |
|
Future Electronics | GBU6K Series 800 V 6 A Glass Passivated Bridge Rectifier Through Hole - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 200Tube |
|
$0.7550 / $0.9200 | Buy Now |
|
Future Electronics | GBU6K Series 800 V 6 A Glass Passivated Bridge Rectifier Through Hole - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.7800 / $0.9450 | Buy Now |
|
Future Electronics | GBU6K Series 800 V 6 A Glass Passivated Bridge Rectifier Through Hole - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.7800 / $0.9450 | Buy Now |
|
Future Electronics | GBU6K Series 800 V 6 A Glass Passivated Bridge Rectifier Through Hole - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.7800 / $0.9450 | Buy Now |
DISTI #
79006115
|
Verical | Rectifier Bridge Diode Single 800V 6A 4-Pin Case GBU Tube Min Qty: 800 Package Multiple: 800 Date Code: 2349 | Americas - 2400 |
|
$0.7585 / $0.8169 | Buy Now |
DISTI #
GBU6K-E3/45
|
TTI | Bridge Rectifiers 800 Volt 6.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
GBU6K-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU6K-E3/45) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9526 / $1.2101 | Buy Now |
Part Details for GBU6K-E3/45
GBU6K-E3/45 CAD Models
GBU6K-E3/45 Part Data Attributes:
|
GBU6K-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU6K-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.8A, 800V V(RRM), Silicon, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CASE GBU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU6K-E3/45
This table gives cross-reference parts and alternative options found for GBU6K-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6K-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6K-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU6K-E3/45 vs GBU6K-G |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | GBU6K-E3/45 vs GBU6K |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU6K-E3/45 vs GBU6K |
GBU6K-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6K-E3/45 vs GBU6K-G |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU6K-E3/45 vs GBU6K |
GBU6K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU6K-E3/45 vs GBU6K |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU6K-E3/45 vs GBU6K |
GBU608 | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU6K-E3/45 vs GBU608 |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU6K-E3/45 vs GBU6K |
GBU6K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6K-E3/45 vs GBU6K |