Part Details for GBU805-K by Taiwan Semiconductor
Overview of GBU805-K by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU805-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBU805-K-ND
|
DigiKey | 8A, 600V, STANDARD BRIDGE RECTIF Min Qty: 1000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5051 | Buy Now |
DISTI #
GBU805-K
|
Avnet Americas | 8A, 600V, Standard Bridge Rectifier - Rail/Tube (Alt: GBU805-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4401 / $0.4868 | Buy Now |
DISTI #
821-GBU805-K
|
Mouser Electronics | Bridge Rectifiers 8A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.4170 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5130 | Buy Now |
DISTI #
GBU805-K
|
Avnet Americas | 8A, 600V, Standard Bridge Rectifier - Rail/Tube (Alt: GBU805-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4401 / $0.4868 | Buy Now |
Part Details for GBU805-K
GBU805-K CAD Models
GBU805-K Part Data Attributes:
|
GBU805-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU805-K
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |