There are no models available for this part yet.
Overview of GBU808 by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBU808 by Goodwork Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 170A 1V4A 8A 800V GBU Bridge Rectifiers ROHS | 6 |
|
$0.0893 / $0.1767 | Buy Now |
CAD Models for GBU808 by Goodwork Semiconductor Co Ltd
Related Parts for GBU808
-
GBPC15005Rectifier Diodes
-
GDZ33B-HG3-18Zener Diodes
-
B32562J3335K000Fixed Capacitors
-
D5V0H1B2LP-7BTransient Suppressors
-
SI4946BEY-T1-GE3Power Field-Effect Transistors
-
STM32F446RET6Microcontrollers
-
CRCW08051K78FKEAFixed Resistors
-
TC7660EPASwitching Regulator or Controllers
-
AO3400ASmall Signal Field-Effect Transistors