Part Details for GBU810-G by Comchip Technology Corporation Ltd
Overview of GBU810-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU810-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU810-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 8A GBU Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9502 | Buy Now |
DISTI #
750-GBU810-G
|
Mouser Electronics | Bridge Rectifiers SWITCH 0.2A 100V RoHS: Compliant | 267 |
|
$0.6450 / $1.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 720 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 8A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Tube | 720 |
|
$0.6317 / $1.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 720 |
|
RFQ |
Part Details for GBU810-G
GBU810-G CAD Models
GBU810-G Part Data Attributes
|
GBU810-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU810-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 8A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |