Part Details for GBU810 by Diodes Incorporated
Overview of GBU810 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9870
|
Newark | Bridge Rectifier, 1Kv, 8A, Gbu |Diodes Inc. GBU810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.9100 | Buy Now |
DISTI #
GBU810DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 8A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
908 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
GBU810
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU810) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 36520 Factory Stock |
|
$0.3720 / $0.4395 | Buy Now |
DISTI #
621-GBU810
|
Mouser Electronics | Bridge Rectifiers 1000V 8A RoHS: Compliant | 947 |
|
$0.4290 / $0.9600 | Buy Now |
DISTI #
70438297
|
RS | Bridge Rectifier Single 1KV 8A GBU4 | Diodes Inc GBU810 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | GBU810 Series 1000 V 8 A Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 19560Tube |
|
$0.3650 / $0.4450 | Buy Now |
|
Future Electronics | GBU810 Series 1000 V 8 A Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 9120Tube |
|
$0.3550 / $0.4350 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 12 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 759 |
|
RFQ |
Part Details for GBU810
GBU810 CAD Models
GBU810 Part Data Attributes
|
GBU810
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU810
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU810
This table gives cross-reference parts and alternative options found for GBU810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU810 vs GBU8M-E3/51 |
GBU8M-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU810 vs GBU8M-M3/51 |
GBU8M-BP | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU810 vs GBU8M-BP |
GBU810 | Bridge Rectifier Diode | HY Electronic Corp | GBU810 vs GBU810 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU810 vs GBU8M |
GBU8M | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU810 vs GBU8M |
GBU8M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU810 vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, | General Instrument Corp | GBU810 vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU810 vs GBU8M |
GBU810 | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU810 vs GBU810 |