Datasheets
GBU8A-E3/45 by:

Bridge Rectifier Diode, 1 Phase, 3.9A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN

Part Details for GBU8A-E3/45 by Vishay Intertechnologies

Overview of GBU8A-E3/45 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for GBU8A-E3/45

Part # Distributor Description Stock Price Buy
DISTI # GBU8A-E3/45
Avnet Americas Diode Rectifier Bridge Single 50V 8A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU8A-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube 0
  • 800 $1.1319
  • 1,600 $1.0956
  • 3,200 $1.0593
  • 4,800 $1.0164
  • 6,400 $0.9834
  • 8,000 $0.9372
  • 80,000 $0.8910
$0.8910 / $1.1319 Buy Now
DISTI # 625-GBU8A-E3
Mouser Electronics Bridge Rectifiers 50 Volt 8.0 Amp Glass Passivated RoHS: Compliant 0
  • 800 $1.0100
  • 2,400 $0.9550
  • 5,600 $0.9450
$0.9450 / $1.0100 Order Now
DISTI # GBU8A-E3/45
TTI Bridge Rectifiers 50 Volt 8.0 Amp Glass Passivated pbFree: Pb-Free Min Qty: 800 Package Multiple: 20 Container: Tube Americas - 0
  • 800 $1.0000
  • 2,400 $0.9500
$0.9500 / $1.0000 Buy Now
DISTI # GBU8A-E3/45
Avnet Americas Diode Rectifier Bridge Single 50V 8A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU8A-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube 0
  • 800 $1.1319
  • 1,600 $1.0956
  • 3,200 $1.0593
  • 4,800 $1.0164
  • 6,400 $0.9834
  • 8,000 $0.9372
  • 80,000 $0.8910
$0.8910 / $1.1319 Buy Now
DISTI # GBU8A-E3/45
TME Bridge rectifier: single-phase, Urmax: 50V, If: 8A, Ifsm: 200A, flat Min Qty: 1 0
  • 1 $3.0200
  • 5 $2.7000
  • 25 $2.3800
  • 100 $2.1500
  • 250 $2.0000
$2.0000 / $3.0200 RFQ
DISTI # GBU8A-E3/45
Avnet Americas Diode Rectifier Bridge Single 50V 8A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU8A-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube 0
  • 800 $1.1319
  • 1,600 $1.0956
  • 3,200 $1.0593
  • 4,800 $1.0164
  • 6,400 $0.9834
  • 8,000 $0.9372
  • 80,000 $0.8910
$0.8910 / $1.1319 Buy Now

Part Details for GBU8A-E3/45

GBU8A-E3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBU8A-E3/45 Part Data Attributes

GBU8A-E3/45 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GBU8A-E3/45 Vishay Intertechnologies Bridge Rectifier Diode, 1 Phase, 3.9A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
Reach Compliance Code not_compliant
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3.9 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GBU8A-E3/45

This table gives cross-reference parts and alternative options found for GBU8A-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8A-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBU8A Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd GBU8A-E3/45 vs GBU8A
GBU8A Bridge Rectifier Diode, 1 Phase, 8A, Silicon International Semiconductor Inc GBU8A-E3/45 vs GBU8A
GBU8A Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd GBU8A-E3/45 vs GBU8A
GBU8A Bridge Rectifier Diode, 1 Phase, 5.6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG GBU8A-E3/45 vs GBU8A
GBU8005 Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Diodes Incorporated GBU8A-E3/45 vs GBU8005
GBU8A Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Promax-Johnton Electronic Corporation GBU8A-E3/45 vs GBU8A
GBU8A Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Fairchild Semiconductor Corporation GBU8A-E3/45 vs GBU8A
GBU8A-G Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd GBU8A-E3/45 vs GBU8A-G
GBU8A-BP Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Micro Commercial Components GBU8A-E3/45 vs GBU8A-BP
GBU8005 Bridge Rectifier Diode, 1 Phase, 3.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBU8A-E3/45 vs GBU8005
Part Number Description Manufacturer Compare
GBU8010 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBU8A-E3/45 vs GBU8010
GBU8B Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN Vishay Semiconductors GBU8A-E3/45 vs GBU8B
RS802-BP Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN Micro Commercial Components GBU8A-E3/45 vs RS802-BP
KBU8B-E4 Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies GBU8A-E3/45 vs KBU8B-E4
PBU1001 Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBU8A-E3/45 vs PBU1001
KBU807 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN Taiwan Semiconductor GBU8A-E3/45 vs KBU807
KBU8A Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, General Instrument Corp GBU8A-E3/45 vs KBU8A
GBU8M Bridge Rectifier Diode Daco Semiconductor Co Ltd GBU8A-E3/45 vs GBU8M
KBU8BP Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Micro Commercial Components GBU8A-E3/45 vs KBU8BP
KBU8B Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Promax-Johnton Electronic Corporation GBU8A-E3/45 vs KBU8B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU8A-E3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU8A-E3/45 by Vishay Intertechnologies

  • Please alert me when GBU8A-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBU8A-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU8A-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBU8A-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU8A-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU8A-E3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: