Part Details for GBU8D by onsemi
Overview of GBU8D by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M6355
|
Newark | Bridge Rectifier Diode, Single, 200 V, 8 A, Sip, 1 V, 4 Rohs Compliant: Yes |Onsemi GBU8D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2115 |
|
$1.0500 / $2.2100 | Buy Now |
DISTI #
58K8892
|
Newark | Bridge Rectifier, Single Phase, 8A, 200V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU8D Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.2100 | Buy Now |
DISTI #
GBU8D-ND
|
DigiKey | BRIDGE 1-PH GBU 200V 8A 150C Min Qty: 1 Lead time: 18 Weeks Container: Tube |
836 In Stock |
|
$0.8215 / $1.9600 | Buy Now |
DISTI #
GBU8D
|
Avnet Americas | Diode Rectifier Bridge Single 200V 8A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU8D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8149 / $0.9727 | Buy Now |
DISTI #
512-GBU8D
|
Mouser Electronics | Bridge Rectifiers 8A Bridge Rectifier RoHS: Compliant | 1374 |
|
$0.8210 / $1.4800 | Buy Now |
|
Future Electronics | GBU Series 200 V 8 A 50 uA Through Hole Glass Passivated Bridge Rectifier- GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$0.8350 / $1.0400 | Buy Now |
|
Future Electronics | GBU Series 200 V 8 A 50 uA Through Hole Glass Passivated Bridge Rectifier- GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$0.8350 / $1.0400 | Buy Now |
|
Future Electronics | GBU Series 200 V 8 A 50 uA Through Hole Glass Passivated Bridge Rectifier- GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.8100 / $0.8500 | Buy Now |
|
Rochester Electronics | 8 A Bridge Rectifier RoHS: Not Compliant Status: Active Min Qty: 1 | 487 |
|
$0.8146 / $0.9584 | Buy Now |
DISTI #
GBU8D
|
Avnet Americas | Diode Rectifier Bridge Single 200V 8A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU8D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8149 / $0.9727 | Buy Now |
Part Details for GBU8D
GBU8D CAD Models
GBU8D Part Data Attributes:
|
GBU8D
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU8D
onsemi
8 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 16 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU8D
This table gives cross-reference parts and alternative options found for GBU8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU8D vs GBU8D |
GBU8D-G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8D vs GBU8D-G |
GBU8D-G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU8D vs GBU8D-G |
GBU8D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU8D vs GBU8D |
GBU8D | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8D vs GBU8D |
GBU8D-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8D vs GBU8D-E3/45 |
GBU8D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8D vs GBU8D |
GBU8D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU8D vs GBU8D |
GBU802 | Bridge Rectifier Diode, 1 Phase, 3.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU8D vs GBU802 |
GBU8D | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8D vs GBU8D |