-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU8KFS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 8A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4070 In Stock |
|
$0.6894 / $1.6400 | Buy Now |
DISTI #
GBU8K
|
Avnet Americas | Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU8K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6839 / $0.8162 | Buy Now |
DISTI #
58K8895
|
Avnet Americas | Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Rail - Bulk (Alt: 58K8895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 447 Partner Stock |
|
$0.8170 / $1.3500 | Buy Now |
DISTI #
512-GBU8K
|
Mouser Electronics | Bridge Rectifiers 8A Bridge Rectifier RoHS: Compliant | 24197 |
|
$0.6890 / $1.2100 | Buy Now |
|
Future Electronics | GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 339Tube |
|
$0.6750 / $0.8250 | Buy Now |
|
Future Electronics | GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.6750 / $0.8250 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Rochester Electronics | GBU8K - Bridge Rectifier Diode, 1 Phase, 6A, 800V RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.6837 / $0.8043 | Buy Now |
DISTI #
GBU8K
|
Avnet Americas | Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU8K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6839 / $0.8162 | Buy Now |
DISTI #
58K8895
|
Avnet Americas | Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Rail - Bulk (Alt: 58K8895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 447 Partner Stock |
|
$0.8170 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU8K
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU8K
onsemi
8 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 16 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8K-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8K vs GBU8K-G |
GBU8K-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8K vs GBU8K-M3/45 |
GBU808 | Bridge Rectifier Diode, 8A, 800V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBU8K vs GBU808 |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, | General Instrument Corp | GBU8K vs GBU8K |
GBU808 | Bridge Rectifier Diode, 8A, 800V V(RRM), | Galaxy Microelectronics | GBU8K vs GBU808 |
GBU808 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU8K vs GBU808 |
GBU8K | Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8K vs GBU8K |
GBU8K | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU8K vs GBU8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8K vs GBU8K |
GBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8K vs GBU8K-BP |