Part Details for GC1301-450A/TR by Microchip Technology Inc
Overview of GC1301-450A/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
AD7450ARZ-REEL7 | Analog Devices | 3V/5V DIFFERENTIAL INPUT 12BIT | |
AD7450ABRMZ | Analog Devices | 12-BIT Diff I/put, 1MSPS SAR A |
Price & Stock for GC1301-450A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC1301-450A/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4500 / $6.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for GC1301-450A/TR
GC1301-450A/TR CAD Models
GC1301-450A/TR Part Data Attributes
|
GC1301-450A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC1301-450A/TR
Microchip Technology Inc
Variable Capacitance Diode, C Band, 1pF C(T), 30V, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 1.55 | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Quality Factor-Min | 3800 | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC1301-450A/TR
This table gives cross-reference parts and alternative options found for GC1301-450A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1301-450A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC1301-450C | Variable Capacitance Diode, C Band, 1pF C(T), Silicon, Abrupt | Microchip Technology Inc | GC1301-450A/TR vs GC1301-450C |
GC1301-450D | Variable Capacitance Diode, C Band, 1pF C(T), Silicon, Abrupt | Microchip Technology Inc | GC1301-450A/TR vs GC1301-450D |