There are no models available for this part yet.
Overview of GC15003-00 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC15003-00 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-GC15003-00-ND
|
DigiKey | SI TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
GC15003-00
|
Microchip Technology Inc | Si TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4900 / $11.6800 | Buy Now | |
NAC | 200 FLTVAR RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for GC15003-00 by Microchip Technology Inc
Part Data Attributes for GC15003-00 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
R-XXUC-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
22 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance-Nom
|
2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
KU BAND
|
JESD-30 Code
|
R-XXUC-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for GC15003-00
This table gives cross-reference parts and alternative options found for GC15003-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15003-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC15003-450E | Variable Capacitance Diode, Very High Frequency, 2pF C(T), 22V, Silicon | Microchip Technology Inc | GC15003-00 vs GC15003-450E |
GC15003-17 | Variable Capacitance Diode, Very High Frequency, 2pF C(T), 22V, Silicon | Microchip Technology Inc | GC15003-00 vs GC15003-17 |
GC15003-450D | Variable Capacitance Diode, Very High Frequency, 2pF C(T), 22V, Silicon | Microchip Technology Inc | GC15003-00 vs GC15003-450D |