Part Details for GC1501-128A by Microchip Technology Inc
Overview of GC1501-128A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1501-128A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC1501-128A-ND
|
DigiKey | SI TVAR NON HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC1501-128A
|
Microchip Technology Inc | Si TVAR Non Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.3900 / $30.0000 | Buy Now |
|
NAC | TVAR RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for GC1501-128A
GC1501-128A CAD Models
GC1501-128A Part Data Attributes
|
GC1501-128A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC1501-128A
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to KU Band, 1pF C(T), 30V, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 3.4 | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO KU BAND | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min | 3800 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Variable Capacitance Diode Classification | ABRUPT |