Part Details for GC15012-00 by Loral Microwave-Fsi
Overview of GC15012-00 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for GC15012-00
GC15012-00 CAD Models
GC15012-00 Part Data Attributes
|
GC15012-00
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC15012-00
Loral Microwave-Fsi
Variable Capacitance Diode, 33pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 22 V | |
Diode Capacitance-Nom | 33 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 475 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC15012-00
This table gives cross-reference parts and alternative options found for GC15012-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15012-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC15012-450E | Variable Capacitance Diode, Very High Frequency, 33pF C(T), 22V, Silicon | Microchip Technology Inc | GC15012-00 vs GC15012-450E |
GC15012-450B | Variable Capacitance Diode, Very High Frequency, 33pF C(T), 22V, Silicon | Microchip Technology Inc | GC15012-00 vs GC15012-450B |
GC15012-450A | Variable Capacitance Diode, Very High Frequency, 33pF C(T), 22V, Silicon | Microchip Technology Inc | GC15012-00 vs GC15012-450A |
GC15012-17 | Variable Capacitance Diode, Very High Frequency, 33pF C(T), 22V, Silicon | Microchip Technology Inc | GC15012-00 vs GC15012-17 |
GC15012-450D | Variable Capacitance Diode, Very High Frequency, 33pF C(T), 22V, Silicon | Microchip Technology Inc | GC15012-00 vs GC15012-450D |
GC15012 | Variable Capacitance Diode, KU Band, 33pF C(T), 22V, Silicon, Hyperabrupt | Microchip Technology Inc | GC15012-00 vs GC15012 |