Part Details for GC1718-00 by Microchip Technology Inc
Overview of GC1718-00 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1718-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC1718-00-ND
|
DigiKey | SI TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC1718-00
|
Microchip Technology Inc | Si TVAR Non Hermetic Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3300 / $10.2400 | Buy Now |
|
NAC | 200 TVAR RoHS: Compliant Min Qty: 169 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC1718-00
GC1718-00 CAD Models
GC1718-00 Part Data Attributes:
|
GC1718-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC1718-00
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to KU Band, 27pF C(T), 60V, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 27 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 900 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 55 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |