Part Details for GC2530M5 by Schneider Electric
Overview of GC2530M5 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC2530M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5868
|
Newark | Contactor, 3Pst-No, 240V, Din Rail, Load Current Inductive:25A, Relay Mounting:Din Rail, Operating Voltage:250Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Rohs Compliant: Yes |Schneider Electric GC2530M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$57.2400 / $84.8200 | Buy Now |
DISTI #
2835298
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 240V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$67.4389 | Buy Now |
DISTI #
2835298
|
Farnell | CONTACTOR, 3PST-NO, 240V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 8 |
|
$65.6178 / $68.7705 | Buy Now |