Part Details for GC3436 25/30 by Comus International
Overview of GC3436 25/30 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC3436 25/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1835-GC343625/30-ND
|
DigiKey | SWITCH REED SPDT 1A 150V Min Qty: 1 Lead time: 20 Weeks Container: Box |
350 In Stock |
|
$2.8625 / $5.3200 | Buy Now |