There are no models available for this part yet.
Overview of GC4.2-12F1 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5018812F1 | Amphenol Communications Solutions | Modular Jack, Input Output Connectors - Cat6A, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
133-512F-12D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-512F-11H | Amphenol Communications Solutions | Paladin 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for GC4.2-12F1 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cell Lead Acid Secondary 12V 4.2Ah 2-Pin RoHS: Compliant | 0 |
|
$10.1900 / $19.1100 | Buy Now |