Part Details for GC4270-01 by Microchip Technology Inc
Overview of GC4270-01 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC4270-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC4270-01
|
Microchip Technology Inc | Si PIN Non Hermetic Chip w Lead, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
117 Alternates Available |
|
$7.2600 / $8.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 117 Factory Stock |
|
$0 | Buy Now |
|
NAC | PIN RoHS: Compliant Min Qty: 90 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4270-01
GC4270-01 CAD Models
GC4270-01 Part Data Attributes
|
GC4270-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4270-01
Microchip Technology Inc
Pin Diode, 70V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.06 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KU BAND | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-19500 | |
Reverse Test Voltage | 10 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Gold (Au) |
Alternate Parts for GC4270-01
This table gives cross-reference parts and alternative options found for GC4270-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4270-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4270-30 | Pin Diode, 70V V(BR), Silicon | Microchip Technology Inc | GC4270-01 vs GC4270-30 |
GC4270-85 | Pin Diode, 70V V(BR), Silicon, | Microsemi Corporation | GC4270-01 vs GC4270-85 |
GC4270-115 | Pin Diode, 70V V(BR), Silicon | Microchip Technology Inc | GC4270-01 vs GC4270-115 |