Part Details for GC4432-115-2 by Microchip Technology Inc
Overview of GC4432-115-2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for GC4432-115-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4432-115-2-ND
|
DigiKey | SI PIN HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4432-115-2
|
Microchip Technology Inc | Si PIN Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$95.9600 / $118.0300 | Buy Now |
|
Onlinecomponents.com | 75 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 12 |
|
RFQ | ||
|
NAC | PIN/NIP RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
GC4432-115-2
|
EBV Elektronik | Diode PIN Attenuator/Switch 300V 2-Pin (Alt: GC4432-115-2) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for GC4432-115-2
GC4432-115-2 CAD Models
GC4432-115-2 Part Data Attributes
|
GC4432-115-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4432-115-2
Microchip Technology Inc
Pin Diode, 300V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | R-CDFM-F2 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |