Part Details for GC4492-115-2 by Microchip Technology Inc
Overview of GC4492-115-2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GC4492-115-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4492-115-2-ND
|
DigiKey | SI PIN HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4492-115-2
|
Microchip Technology Inc | Si PIN Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$152.5300 / $187.6000 | Buy Now |
|
NAC | PIN DIODE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for GC4492-115-2
GC4492-115-2 CAD Models
GC4492-115-2 Part Data Attributes
|
GC4492-115-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4492-115-2
Microchip Technology Inc
Pin Diode, 750V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 750 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | R-CDFM-F2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GC4492-115-2
This table gives cross-reference parts and alternative options found for GC4492-115-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4492-115-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4492 | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | GC4492-115-2 vs GC4492 |
GC4492-30 | Pin Diode, 750V V(BR), Silicon | Microchip Technology Inc | GC4492-115-2 vs GC4492-30 |
GC4492-115 | Pin Diode, 750V V(BR), Silicon | Microchip Technology Inc | GC4492-115-2 vs GC4492-115 |
GC4492-00 | Pin Diode, 750V V(BR), Silicon | Microchip Technology Inc | GC4492-115-2 vs GC4492-00 |