Part Details for GC4603-173 by Microchip Technology Inc
Overview of GC4603-173 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GC4603-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4603-173-ND
|
DigiKey | SI PIN HERMETIC STUD Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4603-173
|
Microchip Technology Inc | Si PIN Hermetic Stud, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17 Alternates Available |
|
$222.8000 / $274.0500 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | 200 PIN RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4603-173
GC4603-173 CAD Models
GC4603-173 Part Data Attributes
|
GC4603-173
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4603-173
Microchip Technology Inc
Pin Diode, 2000V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 2000 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.2 Ω | |
Diode Res Test Current | 500 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 15 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GC4603-173
This table gives cross-reference parts and alternative options found for GC4603-173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4603-173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4603 | Pin Diode, 2000V V(BR), Silicon | Microchip Technology Inc | GC4603-173 vs GC4603 |
GC4603-171 | Pin Diode, 2000V V(BR), Silicon | Microchip Technology Inc | GC4603-173 vs GC4603-171 |