Part Details for GC4701-17 by Microchip Technology Inc
Overview of GC4701-17 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC4701-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4701-17-ND
|
DigiKey | SI LIMITER HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4701-17
|
Microchip Technology Inc | Si Limiter Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.1200 / $39.5100 | Buy Now |
|
NAC | PIN RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4701-17
GC4701-17 CAD Models
GC4701-17 Part Data Attributes:
|
GC4701-17
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4701-17
Microchip Technology Inc
Pin Diode, 20V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Test Voltage | 6 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |