Part Details for GC4702-115-2 by Microchip Technology Inc
Overview of GC4702-115-2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for GC4702-115-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4702-115-2-ND
|
DigiKey | SI LIMITER HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4702-115-2
|
Microchip Technology Inc | Si Limiter Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$80.8000 / $99.3700 | Buy Now |
|
Onlinecomponents.com | PIN Diode Attenuator 20V 2-Pin Style 115-2 | 13 Factory Stock |
|
$0 | Buy Now |
|
NAC | Limiter - Pkgd RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
GC4702-115-2
|
Avnet Silica | Diode PIN Attenuator 20V 0.3pF 2-Pin (Alt: GC4702-115-2) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for GC4702-115-2
GC4702-115-2 CAD Models
GC4702-115-2 Part Data Attributes
|
GC4702-115-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4702-115-2
Microchip Technology Inc
Pin Diode, 20V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 115-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-XDFM-F2 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GC4702-115-2
This table gives cross-reference parts and alternative options found for GC4702-115-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4702-115-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP7101-16-6 | Pin Diode, | MACOM | GC4702-115-2 vs MLP7101-16-6 |
GC4702-45 | Pin Diode, 20V V(BR), Silicon, | Microsemi Corporation | GC4702-115-2 vs GC4702-45 |
MLP7101-16-5 | Pin Diode, | MACOM | GC4702-115-2 vs MLP7101-16-5 |
GC4702-35 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4702-115-2 vs GC4702-35 |
MLP7101-19 | PIN DIODE, | MACOM | GC4702-115-2 vs MLP7101-19 |
MLP7101-SOD323 | Pin Diode, | MACOM | GC4702-115-2 vs MLP7101-SOD323 |
GC4702-42 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4702-115-2 vs GC4702-42 |
GC4702-002 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4702-115-2 vs GC4702-002 |
GC4702-115 | Pin Diode, 20V V(BR) | Microchip Technology Inc | GC4702-115-2 vs GC4702-115 |
GC4702-00 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4702-115-2 vs GC4702-00 |