Part Details for GC4741-00 by Microchip Technology Inc
Overview of GC4741-00 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GC4741-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4741-00-ND
|
DigiKey | SI LIMITER NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4741-00
|
Microchip Technology Inc | Si Limiter Non Hermetic Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4400 / $12.8400 | Buy Now |
|
Onlinecomponents.com | Diode PIN Attenuator 30V 2-Pin Style 00 | 825 Factory Stock |
|
$0 | Buy Now |
|
NAC | LIMITER RoHS: Compliant Min Qty: 225 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4741-00
GC4741-00 CAD Models
GC4741-00 Part Data Attributes:
|
GC4741-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4741-00
Microchip Technology Inc
Pin Diode, 30V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | S-XXUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Capacitance-Nom | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.007 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for GC4741-00
This table gives cross-reference parts and alternative options found for GC4741-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4741-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP7140-32SP | Pin Diode, | MACOM | GC4741-00 vs MLP7140-32SP |
GC4741-115 | Pin Diode, 30V V(BR) | Microchip Technology Inc | GC4741-00 vs GC4741-115 |
MLP7140-16-7 | Pin Diode, | MACOM | GC4741-00 vs MLP7140-16-7 |
MLP7140-16-5 | Pin Diode, | MACOM | GC4741-00 vs MLP7140-16-5 |
MLP7140-16-4 | Pin Diode, | MACOM | GC4741-00 vs MLP7140-16-4 |
GC4741-002 | Pin Diode, 30V V(BR), Silicon | Microchip Technology Inc | GC4741-00 vs GC4741-002 |
GC4741-42 | Pin Diode, 30V V(BR), Silicon | Microchip Technology Inc | GC4741-00 vs GC4741-42 |
MLP7140-16-1 | Pin Diode, | MACOM | GC4741-00 vs MLP7140-16-1 |
GC4741-45 | Pin Diode, 30V V(BR), Silicon, | Microsemi Corporation | GC4741-00 vs GC4741-45 |
MLP7140-SOD323 | Pin Diode, | MACOM | GC4741-00 vs MLP7140-SOD323 |