Part Details for GC4750-115-2 by Microchip Technology Inc
Overview of GC4750-115-2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GC4750-115-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4750-115-2-ND
|
DigiKey | SI LIMITER HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4750-115-2
|
Microchip Technology Inc | Si Limiter Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$98.5800 / $121.2500 | Buy Now |
|
NAC | 200 LIMITER PIN RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
GC4750-115-2
|
EBV Elektronik | Diode PIN Attenuator 250V 2-Pin (Alt: GC4750-115-2) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for GC4750-115-2
GC4750-115-2 CAD Models
GC4750-115-2 Part Data Attributes
|
GC4750-115-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4750-115-2
Microchip Technology Inc
Pin Diode, 250V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 115-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 50 mA | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-XDFM-F2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GC4750-115-2
This table gives cross-reference parts and alternative options found for GC4750-115-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4750-115-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4750-30 | Pin Diode, 250V V(BR), Silicon | Microchip Technology Inc | GC4750-115-2 vs GC4750-30 |
GC4750-00 | Pin Diode, 250V V(BR), Silicon | Microchip Technology Inc | GC4750-115-2 vs GC4750-00 |
GC4750-42 | Pin Diode, 250V V(BR), Silicon | Microchip Technology Inc | GC4750-115-2 vs GC4750-42 |
GC4750-35 | Pin Diode, 250V V(BR), Silicon | Microchip Technology Inc | GC4750-115-2 vs GC4750-35 |
GC4750-115 | Pin Diode, 250V V(BR) | Microchip Technology Inc | GC4750-115-2 vs GC4750-115 |