Part Details for GC4810-16 by Microchip Technology Inc
Overview of GC4810-16 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GC4810-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4810-16-ND
|
DigiKey | SI PIN NON HERMETIC BEAM LEAD Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4810-16
|
Microchip Technology Inc | Si PIN Non Hermetic Beam Lead, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.1700 / $22.3500 | Buy Now |
|
NAC | BEAMLEAD RoHS: Compliant Min Qty: 77 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4810-16
GC4810-16 CAD Models
GC4810-16 Part Data Attributes
|
GC4810-16
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4810-16
Microchip Technology Inc
Pin Diode, 150V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 16, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.035 pF | |
Diode Capacitance-Nom | 0.025 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 2200 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | R-CDMW-F2 | |
Minority Carrier Lifetime-Nom | 0.3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |