Part Details for GC5511A30 by Loral Microwave-Fsi
Overview of GC5511A30 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC5511A30
GC5511A30 CAD Models
GC5511A30 Part Data Attributes
|
GC5511A30
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC5511A30
Loral Microwave-Fsi
Variable Capacitance Diode, 0.15pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 6 V | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |