Part Details for GC9923-127A by Microchip Technology Inc
Overview of GC9923-127A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC9923-127A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC9923-127A-ND
|
DigiKey | SI SCHOTTKY NON HERMETIC MICROST Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC9923-127A
|
Microchip Technology Inc | Si Schottky Non Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5000 / $17.8300 | Buy Now |
|
NAC | Schottky - Pkgd RoHS: Compliant Min Qty: 97 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for GC9923-127A
GC9923-127A CAD Models
GC9923-127A Part Data Attributes:
|
GC9923-127A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9923-127A
Microchip Technology Inc
Mixer Diode, Low Barrier, C Band, 5.5dB Noise Figure, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 127A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-PXMW-F2 | |
JESD-609 Code | e4 | |
Noise Figure-Max | 5.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for GC9923-127A
This table gives cross-reference parts and alternative options found for GC9923-127A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC9923-127A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT15-055S | Mixer Diode, Low Barrier, C Band, 400ohm Z(V) Max, Silicon | Siemens | GC9923-127A vs BAT15-055S |