GCE188R71E393MA01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP

Overview of GCE188R71E393MA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for GCE188R71E393MA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCE188R71E393MA01DTR-ND
DigiKey CAP CER Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0350
$0.0350 Buy Now
DISTI # GCE188R71E393MA01D
Avnet Americas - Tape and Reel (Alt: GCE188R71E393MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0227
$0.0227 Buy Now
DISTI # 81-GCE188R71E393MA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 25 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1900
  • 10 $0.1230
  • 100 $0.0620
  • 1,000 $0.0400
  • 4,000 $0.0350
  • 8,000 $0.0300
  • 24,000 $0.0290
  • 100,000 $0.0280
$0.0280 / $0.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0218
$0.0218 Buy Now

CAD Models for GCE188R71E393MA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCE188R71E393MA01D by Murata Manufacturing Co Ltd

GCE188R71E393MA01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCE188R71E393MA01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for GCE188R71E393MA01D

This table gives cross-reference parts and alternative options found for GCE188R71E393MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R71E393MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM188R71E393MA37J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCE188R71E393MA01D vs GCM188R71E393MA37J
GCJ188R71E393MA01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCE188R71E393MA01D vs GCJ188R71E393MA01D
GCE188R71E393MA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GCE188R71E393MA01D vs GCE188R71E393MA01J
C0603C393M3RACTU Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GCE188R71E393MA01D vs C0603C393M3RACTU
GCM188R71E393MA37D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCE188R71E393MA01D vs GCM188R71E393MA37D
GCD188R71E393MA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCE188R71E393MA01D vs GCD188R71E393MA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCE188R71E393MA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCE188R71E393MA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCE188R71E393MA01D would you like to use for your alert(s)?
  • Please alert me when GCE188R71E393MA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCE188R71E393MA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCE188R71E393MA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCE188R71E393MA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCE188R71E393MA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCE188R71E393MA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: