Datasheets
GCE188R72A122MA01D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for GCE188R72A122MA01D by Murata Manufacturing Co Ltd

Overview of GCE188R72A122MA01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Automotive

Price & Stock for GCE188R72A122MA01D

Part # Distributor Description Stock Price Buy
DISTI # 490-GCE188R72A122MA01DTR-ND
DigiKey CAP CER Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0246
$0.0246 Buy Now
DISTI # GCE188R72A122MA01D
Avnet Americas Cap Ceramic Multilayer 0.0012uF 100VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCE188R72A122MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0189
  • 8,000 $0.0184
  • 16,000 $0.0180
  • 24,000 $0.0175
  • 32,000 $0.0171
$0.0171 / $0.0189 Buy Now
DISTI # 81-GCE188R72A122MA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 100 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0940
  • 100 $0.0440
  • 1,000 $0.0260
  • 4,000 $0.0210
  • 8,000 $0.0190
  • 24,000 $0.0180
  • 100,000 $0.0170
$0.0170 / $0.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0143
$0.0143 Buy Now

Part Details for GCE188R72A122MA01D

GCE188R72A122MA01D CAD Models

GCE188R72A122MA01D Part Data Attributes

GCE188R72A122MA01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCE188R72A122MA01D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GCE188R72A122MA01D

This table gives cross-reference parts and alternative options found for GCE188R72A122MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A122MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603Y1000122MEB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GCE188R72A122MA01D vs 0603Y1000122MEB
0603B122M101CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GCE188R72A122MA01D vs 0603B122M101CR
0603Y1000122MET Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GCE188R72A122MA01D vs 0603Y1000122MET
0603Y1000122MET Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology GCE188R72A122MA01D vs 0603Y1000122MET
0603Y1000122MER Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology GCE188R72A122MA01D vs 0603Y1000122MER
C0603X122M1RALAUTO CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, SURFACE MOUNT, 0603, CHIP KEMET Corporation GCE188R72A122MA01D vs C0603X122M1RALAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCE188R72A122MA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCE188R72A122MA01D by Murata Manufacturing Co Ltd

  • Please alert me when GCE188R72A122MA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCE188R72A122MA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCE188R72A122MA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCE188R72A122MA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCE188R72A122MA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCE188R72A122MA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: