-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCE188R72A222KA01D-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0319 | Buy Now |
DISTI #
GCE188R72A222KA01D
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GCE188R72A222KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0245 | Buy Now |
DISTI #
81-GCE188R72A222KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 100 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCE188R72A222KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A222KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCE188R72A222KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A222KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG18B222K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GCE188R72A222KA01D vs MG18B222K101CT |
C0603C222K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R72A222KA01D vs C0603C222K1RAC3325 |
0603B222K101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | GCE188R72A222KA01D vs 0603B222K101SB |
MCASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01D vs MCASH168SB7222KTNA01 |
MSASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01D vs MSASH168SB7222KTNA01 |
CM105X7R222K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCE188R72A222KA01D vs CM105X7R222K100AT |
B37931K1222K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | GCE188R72A222KA01D vs B37931K1222K070 |
0603B222K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | GCE188R72A222KA01D vs 0603B222K101C |
MMASH168SB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A222KA01D vs MMASH168SB7222KTNA18 |
CM105X7R222K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCE188R72A222KA01D vs CM105X7R222K100AN |