GCG188R91H333MA03J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP

Overview of GCG188R91H333MA03J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for GCG188R91H333MA03J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCG188R91H333MA03JTR-ND
DigiKey CAP CER 0.033UF 50V X8R 0603 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0519
$0.0519 Buy Now
DISTI # GCG188R91H333MA03J
Avnet Americas - Tape and Reel (Alt: GCG188R91H333MA03J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0384
$0.0384 Buy Now
DISTI # 81-GCG188R91H333MA3J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 50 VDC 20% 0603 X8R AEC-Q200 RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1660
  • 100 $0.0940
  • 1,000 $0.0620
  • 2,500 $0.0590
  • 10,000 $0.0480
  • 20,000 $0.0450
  • 50,000 $0.0430
$0.0430 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0370
$0.0370 Buy Now

CAD Models for GCG188R91H333MA03J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCG188R91H333MA03J by Murata Manufacturing Co Ltd

GCG188R91H333MA03J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e4
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCG188R91H333MA03J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for GCG188R91H333MA03J

This table gives cross-reference parts and alternative options found for GCG188R91H333MA03J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R91H333MA03J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA3E2X8R1H333M080AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCG188R91H333MA03J vs CGA3E2X8R1H333M080AD
GCM188R91H333MA37D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCG188R91H333MA03J vs GCM188R91H333MA37D
GCG188R91H333MA03D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GCG188R91H333MA03J vs GCG188R91H333MA03D
C1608X8R1H333M080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCG188R91H333MA03J vs C1608X8R1H333M080AA
CGA3E2X8R1H333M080AE CAP CER 0.033UF 50V X8R 0603 TDK Corporation GCG188R91H333MA03J vs CGA3E2X8R1H333M080AE
GCM188R91H333MA37J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCG188R91H333MA03J vs GCM188R91H333MA37J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG188R91H333MA03J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG188R91H333MA03J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG188R91H333MA03J would you like to use for your alert(s)?
  • Please alert me when GCG188R91H333MA03J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG188R91H333MA03J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG188R91H333MA03J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG188R91H333MA03J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG188R91H333MA03J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG188R91H333MA03J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: