Capacitors
GCG31CL81C475KA01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCG31CL81C475KA01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for GCG31CL81C475KA01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCG31CL81C475KA01KTR-ND
DigiKey CAP CER 4.7UF 16V X8L 1206 Min Qty: 6000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.1621
$0.1621 Buy Now
DISTI # GCG31CL81C475KA01K
Avnet Americas Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: GCG31CL81C475KA01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1400
$0.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $0.1345
$0.1345 Buy Now
DISTI # GCG31CL81C475KA01K
Avnet Abacus Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: GCG31CL81C475KA01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GCG31CL81C475KA01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCG31CL81C475KA01K by Murata Manufacturing Co Ltd

GCG31CL81C475KA01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X8L
Temperature Coefficient
-40/+15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCG31CL81C475KA01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCG31CL81C475KA01K

This table gives cross-reference parts and alternative options found for GCG31CL81C475KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG31CL81C475KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCJ31CL81C475KA01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCG31CL81C475KA01K vs GCJ31CL81C475KA01L
GCG31CL81C475KA01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCG31CL81C475KA01K vs GCG31CL81C475KA01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG31CL81C475KA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG31CL81C475KA01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG31CL81C475KA01K would you like to use for your alert(s)?
  • Please alert me when GCG31CL81C475KA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG31CL81C475KA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG31CL81C475KA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG31CL81C475KA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG31CL81C475KA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG31CL81C475KA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: