Capacitors
GCG31CR71E475JA01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCG31CR71E475JA01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for GCG31CR71E475JA01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCG31CR71E475JA01KTR-ND
DigiKey CAP CER Min Qty: 6000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.1863
$0.1863 Buy Now
DISTI # GCG31CR71E475JA01K
Avnet Americas Cap Ceramic Multilayer 4.7uF 25VDC 5% SMD Emboss T/R - Tape and Reel (Alt: GCG31CR71E475JA01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1610
$0.1610 Buy Now
DISTI # 81-GCG31CR71E475JA1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 5% 1206 X7R AEC-Q200 RoHS: Compliant 0
  • 6,000 $0.1780
  • 24,000 $0.1760
$0.1760 / $0.1780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel 0
Reel
  • 6,000 $0.1547
$0.1547 Buy Now

CAD Models for GCG31CR71E475JA01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCG31CR71E475JA01K by Murata Manufacturing Co Ltd

GCG31CR71E475JA01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCG31CR71E475JA01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCG31CR71E475JA01K

This table gives cross-reference parts and alternative options found for GCG31CR71E475JA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG31CR71E475JA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T475J3RAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation GCG31CR71E475JA01K vs C1206T475J3RAL7210
C1206X475J3RAC3325 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, KEMET Corporation GCG31CR71E475JA01K vs C1206X475J3RAC3325
C1206T475J3RACTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation GCG31CR71E475JA01K vs C1206T475J3RACTU
C1206T475J3RBLTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation GCG31CR71E475JA01K vs C1206T475J3RBLTU
CM316X7R475J25AL CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GCG31CR71E475JA01K vs CM316X7R475J25AL
C1206C475J3RACTU Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GCG31CR71E475JA01K vs C1206C475J3RACTU
C1206X475J3RAL7025 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, KEMET Corporation GCG31CR71E475JA01K vs C1206X475J3RAL7025
1206F0250475JXT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP Knowles Capacitors GCG31CR71E475JA01K vs 1206F0250475JXT
CS3216X7R475J250NRI Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, Samwha Electronics GCG31CR71E475JA01K vs CS3216X7R475J250NRI
C1206T475J3RALTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation GCG31CR71E475JA01K vs C1206T475J3RALTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG31CR71E475JA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG31CR71E475JA01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG31CR71E475JA01K would you like to use for your alert(s)?
  • Please alert me when GCG31CR71E475JA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG31CR71E475JA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG31CR71E475JA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG31CR71E475JA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG31CR71E475JA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG31CR71E475JA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: