Part Details for GCG31CR71E475JA01L by Murata Manufacturing Co Ltd
Results Overview of GCG31CR71E475JA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCG31CR71E475JA01L Information
GCG31CR71E475JA01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCG31CR71E475JA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5851
|
Newark | Cap, Mlcc, 4.7Uf, 25Vdc, X7R, 1206, Capacitance:4.7Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Gcg Series Rohs Compliant: Yes |Murata GCG31CR71E475JA01L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
92AH8160
|
Newark | Cap, Mlcc, 4.7Uf, 25Vdc, X7R, 1206, Capacitance:4.7Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Gcg Series Rohs Compliant: Yes |Murata GCG31CR71E475JA01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 143 |
|
$0.2030 / $0.5690 | Buy Now |
DISTI #
GCG31CR71E475JA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCG31CR71E475JA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1253 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
GCG31CR71E475JA01L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±5%, SMD, 1206, 180mm Min Qty: 2000 | 0 |
|
$0.1320 / $0.1390 | RFQ |
DISTI #
GCG31CR71E475JA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 25 V 5 X7R 1206 3216 Metric (Alt: GCG31CR71E475JA01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCG31CR71E475JA01L
GCG31CR71E475JA01L CAD Models
GCG31CR71E475JA01L Part Data Attributes
|
GCG31CR71E475JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG31CR71E475JA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCG31CR71E475JA01L
This table gives cross-reference parts and alternative options found for GCG31CR71E475JA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG31CR71E475JA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X475J025B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GCG31CR71E475JA01L vs C1206X475J025B |
C1206T475J3RCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCG31CR71E475JA01L vs C1206T475J3RCL7215 |
C1206C475J3RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 4.7uF, 1206 | GCG31CR71E475JA01L vs C1206C475J3RALTU |
C1206X475J3RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | GCG31CR71E475JA01L vs C1206X475J3RAL3325 |
C1206X475J3RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | GCG31CR71E475JA01L vs C1206X475J3RAC3325 |
C1206T475J3RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCG31CR71E475JA01L vs C1206T475J3RCCTM |
C1206T475J3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCG31CR71E475JA01L vs C1206T475J3RACTM |
1206A0250475JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GCG31CR71E475JA01L vs 1206A0250475JXR |
C1206X475J025R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GCG31CR71E475JA01L vs C1206X475J025R |
C1206T475J3RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCG31CR71E475JA01L vs C1206T475J3RAL7210 |
GCG31CR71E475JA01L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GCG31CR71E475JA01L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GCG31CR71E475JA01L is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The ESR of the GCG31CR71E475JA01L is typically around 0.015 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the GCG31CR71E475JA01L is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitance and ESR may vary with temperature.
-
Yes, the GCG31CR71E475JA01L is compatible with lead-free soldering processes, and is RoHS compliant.