GCG31CR91E105MA03L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP

Overview of GCG31CR91E105MA03L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for GCG31CR91E105MA03L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCG31CR91E105MA03LTR-ND
DigiKey CAP CER 1UF 25V X8R 1206 Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1594
$0.1594 Buy Now
DISTI # GCG31CR91E105MA03L
Avnet Americas Cap Ceramic Multilayer 1uF 25VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GCG31CR91E105MA03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1291
$0.1291 Buy Now
DISTI # 81-GCG31CR91E105MA3L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 20% 1206 X8R AEC-Q200 RoHS: Compliant 9989
  • 1 $0.5700
  • 10 $0.3810
  • 100 $0.2500
  • 1,000 $0.1670
  • 2,000 $0.1470
$0.1470 / $0.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,000 $0.1240
$0.1240 Buy Now
DISTI # GCG31CR91E105MA03L
Avnet Abacus Cap Ceramic Multilayer 1uF 25VDC 20% SMD Emboss T/R (Alt: GCG31CR91E105MA03L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GCG31CR91E105MA03L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCG31CR91E105MA03L by Murata Manufacturing Co Ltd

GCG31CR91E105MA03L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCG31CR91E105MA03L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GCG31CR91E105MA03L

This table gives cross-reference parts and alternative options found for GCG31CR91E105MA03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG31CR91E105MA03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCG31CR91E105MA03K Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCG31CR91E105MA03L vs GCG31CR91E105MA03K
GCM31CR91E105MA37K Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCG31CR91E105MA03L vs GCM31CR91E105MA37K
CGA5L2X8R1E105M160AE CAP CER 1UF 25V X8R 1206 TDK Corporation GCG31CR91E105MA03L vs CGA5L2X8R1E105M160AE
CGA5L2X8R1E105M160AA Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCG31CR91E105MA03L vs CGA5L2X8R1E105M160AA
CGA5L2X8R1E105M160AD Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCG31CR91E105MA03L vs CGA5L2X8R1E105M160AD
GCM31CR91E105MA37L Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCG31CR91E105MA03L vs GCM31CR91E105MA37L
C3216X8R1E105M160AA Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCG31CR91E105MA03L vs C3216X8R1E105M160AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG31CR91E105MA03L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG31CR91E105MA03L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG31CR91E105MA03L would you like to use for your alert(s)?
  • Please alert me when GCG31CR91E105MA03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG31CR91E105MA03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG31CR91E105MA03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG31CR91E105MA03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG31CR91E105MA03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG31CR91E105MA03L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: