-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG31MR71E125KA01KCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9530 In Stock |
|
$0.1414 / $0.6300 | Buy Now |
DISTI #
GCG31MR71E125KA01K
|
Avnet Americas | Cap Ceramic Multilayer 1.2uF 25VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GCG31MR71E125KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.1837 | Buy Now |
DISTI #
81-GCG31MR71E125KA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2 uF 25 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 4962 |
|
$0.1380 / $0.6100 | Buy Now |
|
Future Electronics | GCG Series 1206 1.2 uF 25 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
DISTI #
GCG31MR71E125KA01K
|
Avnet Americas | Cap Ceramic Multilayer 1.2uF 25VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GCG31MR71E125KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.1837 | Buy Now |
DISTI #
GCG31MR71E125KA01K
|
Avnet Abacus | Cap Ceramic Multilayer 1.2uF 25VDC 10% SMD Emboss T/R (Alt: GCG31MR71E125KA01K) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4130609
|
Farnell | CAP, AEC-Q200, 1.2UF, 25V, 1206 RoHS: Compliant Min Qty: 10000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.1469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCG31MR71E125KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG31MR71E125KA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |