-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6062
|
Newark | Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCG31MR71E225JA12L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2231 |
|
$0.2060 / $0.4680 | Buy Now |
DISTI #
70AH6278
|
Newark | Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 1206, Capacitance:2.2µf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Gcg Series, Operating Temperature Rohs Compliant: Yes |Murata GCG31MR71E225JA12L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1250 | Buy Now |
DISTI #
GCG31MR71E225JA12L-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 1206 Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1259 | Buy Now |
DISTI #
GCG31MR71E225JA12L
|
Avnet Americas | Cap Ceramic Multilayer 2.2uF 25VDC 5% SMD Emboss T/R - Tape and Reel (Alt: GCG31MR71E225JA12L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
81-GCG31MR71E225JA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 5% 1206 X7R AEC-Q200 RoHS: Compliant | 3113 |
|
$0.1120 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0980 | Buy Now |
DISTI #
GCG31MR71E225JA12L
|
Avnet Abacus | Cap Ceramic Multilayer 2.2uF 25VDC 5% SMD Emboss T/R (Alt: GCG31MR71E225JA12L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCG31MR71E225JA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG31MR71E225JA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCG31MR71E225JA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG31MR71E225JA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T225J3RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG31MR71E225JA12L vs C1206T225J3RBC7215 |
C1206T225J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GCG31MR71E225JA12L vs C1206T225J3RACTU |
C1206T225J3RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCG31MR71E225JA12L vs C1206T225J3RCLTM |
C1206T225J3RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG31MR71E225JA12L vs C1206T225J3RCL7210 |
C1206T225J3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCG31MR71E225JA12L vs C1206T225J3RBLTM |
MCH312C225JP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | ROHM Semiconductor | GCG31MR71E225JA12L vs MCH312C225JP |
C1206X225J3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | GCG31MR71E225JA12L vs C1206X225J3RAC3325 |
CC1206JFX7R8BB225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | YAGEO Corporation | GCG31MR71E225JA12L vs CC1206JFX7R8BB225 |
C1206T225J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCG31MR71E225JA12L vs C1206T225J3RALTM |
C1206X225J3RAL3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | GCG31MR71E225JA12L vs C1206X225J3RAL3325 |