Part Details for GCH1555C1H5R6DE01D by Murata Manufacturing Co Ltd
Overview of GCH1555C1H5R6DE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCH1555C1H5R6DE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCH1555C1H5R6DE01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 5.6pF C0G 0.5pF 0402 Paper T/R (Alt: GCH1555C1H5R6DE01D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
GCH1555C1H5R6DE01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 5.6pF C0G 0.5pF 0402 Paper T/R (Alt: GCH1555C1H5R6DE01D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GCH1555C1H5R6DE01D
GCH1555C1H5R6DE01D CAD Models
GCH1555C1H5R6DE01D Part Data Attributes:
|
GCH1555C1H5R6DE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCH1555C1H5R6DE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.93% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.93% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GCH1555C1H5R6DE01D
This table gives cross-reference parts and alternative options found for GCH1555C1H5R6DE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCH1555C1H5R6DE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T569D5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCH1555C1H5R6DE01D vs C0402T569D5GAC7867 |
500R07S5R6DG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCH1555C1H5R6DE01D vs 500R07S5R6DG4T |
GCM1555C1H5R6DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCH1555C1H5R6DE01D vs GCM1555C1H5R6DZ13C |
500R07S5R6DG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCH1555C1H5R6DE01D vs 500R07S5R6DG4Y |
500R07S5R6DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCH1555C1H5R6DE01D vs 500R07S5R6DT4Y |
GUQ04CG5R6D50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCH1555C1H5R6DE01D vs GUQ04CG5R6D50NT |
500R07S5R6DT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCH1555C1H5R6DE01D vs 500R07S5R6DT4T |
C0402HQN500-5R6DGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCH1555C1H5R6DE01D vs C0402HQN500-5R6DGE |
SH15N5R6D500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCH1555C1H5R6DE01D vs SH15N5R6D500CT |
500R07S5R6DV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCH1555C1H5R6DE01D vs 500R07S5R6DV4S |